C0805C121K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.38001
Datasheet

Upgrade


KEMET
In Stock: 4,553
Unit Price: $0.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 391
Unit Price: $0.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.06474
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,614,845
Unit Price: $0.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,949
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.39462
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,815
Unit Price: $0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.18162
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.18162
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C121K2GACTU

DigiKey Part Number
399-C0805C121K2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C121K2GACTU
Description
CAP CER 120PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C121K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11904$476.16
Manufacturers Standard Package
Unit Price without GST:$0.11904
Unit Price with GST:$0.13690