0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C150J5GACTU

DigiKey Part Number
399-C0805C150J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C150J5GACTUCT-ND - Cut Tape (CT)
399-C0805C150J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C150J5GACTU
Description
CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C150J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,371
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11000$1.10
50$0.07700$3.85
100$0.06640$6.64
500$0.04902$24.51
1,000$0.03688$36.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02806$112.24
8,000$0.02383$190.64
12,000$0.02271$272.52
20,000$0.02255$451.00
28,000$0.02149$601.72
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000