
C0805C181J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16586-2-ND - Tape & Reel (TR) 399-16586-1-ND - Cut Tape (CT) 399-16586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5HACAUTO |
Description | CAP CER 0805 180PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13600 | $1.36 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.08210 | $8.21 |
| 500 | $0.07652 | $38.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03984 | $159.36 |
| 8,000 | $0.03553 | $284.24 |
| 12,000 | $0.03339 | $400.68 |
| 20,000 | $0.03317 | $663.40 |
| 28,000 | $0.03111 | $871.08 |
| 40,000 | $0.03099 | $1,239.60 |
| 48,000 | $0.03093 | $1,484.64 |
| 96,000 | $0.03072 | $2,949.12 |
| 100,000 | $0.03071 | $3,071.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

