C0805C229D1GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.29035
Datasheet

Upgrade


KEMET
In Stock: 10,027
Unit Price: $0.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11388
Datasheet

Parametric Equivalent


KEMET
In Stock: 749
Unit Price: $0.44000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Direct


KYOCERA AVX
In Stock: 7,985
Unit Price: $0.35000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.39871
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C229D1GALTU

DigiKey Part Number
399-C0805C229D1GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C229D1GALTU
Description
CAP CER 2.2PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C229D1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11671$466.84
Manufacturers Standard Package
Unit Price without GST:$0.11671
Unit Price with GST:$0.13422