0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C751JCGACAUTO

DigiKey Part Number
399-C0805C751JCGACAUTOTR-ND - Tape & Reel (TR)
399-C0805C751JCGACAUTOCT-ND - Cut Tape (CT)
399-C0805C751JCGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C751JCGACAUTO
Description
CAP CER 750PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C751JCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,145
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.57100$5.71
50$0.42780$21.39
100$0.36110$36.11
500$0.30978$154.89
1,000$0.28692$286.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26282$657.05
5,000$0.24829$1,241.45
7,500$0.24102$1,807.65
12,500$0.23295$2,911.88
17,500$0.22824$3,994.20
25,000$0.22371$5,592.75
30,000$0.22156$6,646.80
60,000$0.21578$12,946.80
Manufacturers Standard Package
Unit Price without GST:$0.94000
Unit Price with GST:$1.08100