

| C0805C333K5RALTU | |
|---|---|
| DigiKey Part Number | 399-C0805C333K5RALTUTR-ND - Tape & Reel (TR) 399-C0805C333K5RALTUCT-ND - Cut Tape (CT) 399-C0805C333K5RALTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C333K5RALTU | 
| Description | CAP CER 0.033UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C333K5RALTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.63000 | $0.63 | 
| 10 | $0.37200 | $3.72 | 
| 50 | $0.27320 | $13.66 | 
| 100 | $0.24260 | $24.26 | 
| 500 | $0.19126 | $95.63 | 
| 1,000 | $0.17545 | $175.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.14269 | $570.76 | 
| 8,000 | $0.13960 | $1,116.80 | 
| 12,000 | $0.13614 | $1,633.68 | 
| 20,000 | $0.13364 | $2,672.80 | 
| 28,000 | $0.13078 | $3,661.84 | 
| 40,000 | $0.12803 | $5,121.20 | 
| 48,000 | $0.12673 | $6,083.04 | 
| 96,000 | $0.12297 | $11,805.12 | 
| Unit Price without GST: | $0.63000 | 
|---|---|
| Unit Price with GST: | $0.72450 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand