
C0805C472J2GACAUTO | |
---|---|
DigiKey Part Number | 399-11564-2-ND - Tape & Reel (TR) 399-11564-1-ND - Cut Tape (CT) 399-11564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2GACAUTO |
Description | CAP CER 4700PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.29400 | $2.94 |
50 | $0.21340 | $10.67 |
100 | $0.18860 | $18.86 |
500 | $0.14682 | $73.41 |
1,000 | $0.13394 | $133.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10210 | $408.40 |
8,000 | $0.09736 | $778.88 |
12,000 | $0.09690 | $1,162.80 |
20,000 | $0.09639 | $1,927.80 |
28,000 | $0.09608 | $2,690.24 |
40,000 | $0.09534 | $3,813.60 |
48,000 | $0.09428 | $4,525.44 |
96,000 | $0.09071 | $8,708.16 |
100,000 | $0.09052 | $9,052.00 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.57500 |