
| C0805C475K8PAC7210 | |
|---|---|
| DigiKey Part Number | 399-C0805C475K8PAC7210TR-ND - Tape & Reel (TR) 399-C0805C475K8PAC7210CT-ND - Cut Tape (CT) 399-C0805C475K8PAC7210DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C475K8PAC7210 | 
| Description | CAP CER 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C475K8PAC7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.37000 | $0.37 | 
| 10 | $0.20600 | $2.06 | 
| 50 | $0.14720 | $7.36 | 
| 100 | $0.12900 | $12.90 | 
| 500 | $0.09842 | $49.21 | 
| 1,000 | $0.08902 | $89.02 | 
| 2,500 | $0.07910 | $197.75 | 
| 5,000 | $0.07313 | $365.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.18201 | $1,820.10 | 
| 20,000 | $0.17382 | $3,476.40 | 
| 30,000 | $0.16972 | $5,091.60 | 
| 50,000 | $0.16518 | $8,259.00 | 
| 70,000 | $0.16252 | $11,376.40 | 
| 100,000 | $0.15996 | $15,996.00 | 
| Unit Price without GST: | $0.37000 | 
|---|---|
| Unit Price with GST: | $0.42550 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand