
C0805C622J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C622J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C622J5GACTUCT-ND - Cut Tape (CT) 399-C0805C622J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C622J5GACTU |
Description | CAP CER 6200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C622J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.82400 | $8.24 |
50 | $0.63060 | $31.53 |
100 | $0.57090 | $57.09 |
500 | $0.46982 | $234.91 |
1,000 | $0.43860 | $438.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39179 | $1,567.16 |
8,000 | $0.37053 | $2,964.24 |
12,000 | $0.36566 | $4,387.92 |
20,000 | $0.35600 | $7,120.00 |
28,000 | $0.35035 | $9,809.80 |
40,000 | $0.34491 | $13,796.40 |
48,000 | $0.34233 | $16,431.84 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |