

C0805C622K3JACTU | |
---|---|
DigiKey Part Number | 399-C0805C622K3JACTUTR-ND - Tape & Reel (TR) 399-C0805C622K3JACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C622K3JACTU |
Description | CAP CER 6200PF 25V U2J 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C622K3JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.40100 | $4.01 |
50 | $0.29600 | $14.80 |
100 | $0.25710 | $25.71 |
500 | $0.20862 | $104.31 |
1,000 | $0.19171 | $191.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16005 | $640.20 |
8,000 | $0.15302 | $1,224.16 |
12,000 | $0.14951 | $1,794.12 |
20,000 | $0.14702 | $2,940.40 |
28,000 | $0.14396 | $4,030.88 |
40,000 | $0.14103 | $5,641.20 |
48,000 | $0.13963 | $6,702.24 |
96,000 | $0.13553 | $13,010.88 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.78200 |