
C0805C751JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C751JCGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C751JCGACAUTOCT-ND - Cut Tape (CT) 399-C0805C751JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C751JCGACAUTO |
Description | CAP CER 750PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C751JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.57100 | $5.71 |
50 | $0.42780 | $21.39 |
100 | $0.36110 | $36.11 |
500 | $0.30978 | $154.89 |
1,000 | $0.28692 | $286.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26282 | $657.05 |
5,000 | $0.24829 | $1,241.45 |
7,500 | $0.24102 | $1,807.65 |
12,500 | $0.23295 | $2,911.88 |
17,500 | $0.22824 | $3,994.20 |
25,000 | $0.22371 | $5,592.75 |
30,000 | $0.22156 | $6,646.80 |
60,000 | $0.21578 | $12,946.80 |
Unit Price without GST: | $0.94000 |
---|---|
Unit Price with GST: | $1.08100 |