0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C821J1GALTU

DigiKey Part Number
399-C0805C821J1GALTUTR-ND - Tape & Reel (TR)
399-C0805C821J1GALTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C821J1GALTU
Description
CAP CER 820PF 100V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C821J1GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,628
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31500$3.15
50$0.22900$11.45
100$0.20240$20.24
500$0.15820$79.10
1,000$0.14455$144.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12409$496.36
8,000$0.11081$886.48
12,000$0.10744$1,289.28
20,000$0.10688$2,137.60
28,000$0.10179$2,850.12
40,000$0.10147$4,058.80
48,000$0.09942$4,772.16
96,000$0.09873$9,478.08
100,000$0.09852$9,852.00
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.60950