


C0805C822J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C822J3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C822J3RACTU |
Description | CAP CER 8200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.37700 | $3.77 |
| 50 | $0.27760 | $13.88 |
| 100 | $0.24660 | $24.66 |
| 500 | $0.19468 | $97.34 |
| 1,000 | $0.17865 | $178.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15041 | $601.64 |
| 8,000 | $0.14344 | $1,147.52 |
| 12,000 | $0.13996 | $1,679.52 |
| 20,000 | $0.13627 | $2,725.40 |
| 28,000 | $0.13337 | $3,734.36 |
| 40,000 | $0.13059 | $5,223.60 |
| 48,000 | $0.12927 | $6,204.96 |
| 96,000 | $0.12656 | $12,149.76 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

