
C0805C910G5GACTU | |
|---|---|
DigiKey Part Number | 399-17458-2-ND - Tape & Reel (TR) 399-17458-1-ND - Cut Tape (CT) 399-17458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C910G5GACTU |
Description | CAP CER 91PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C910G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.68500 | $6.85 |
| 50 | $0.51900 | $25.95 |
| 100 | $0.46760 | $46.76 |
| 500 | $0.38114 | $190.57 |
| 1,000 | $0.35444 | $354.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30029 | $1,201.16 |
| 8,000 | $0.29628 | $2,370.24 |
| 12,000 | $0.29206 | $3,504.72 |
| 20,000 | $0.28379 | $5,675.80 |
| 28,000 | $0.27896 | $7,810.88 |
| 40,000 | $0.27431 | $10,972.40 |
| 48,000 | $0.27211 | $13,061.28 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |

