
C1206C102KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C102KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C102KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206C102KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KFRACAUTO |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.19600 | $11.96 |
| 50 | $0.92140 | $46.07 |
| 100 | $0.79160 | $79.16 |
| 500 | $0.71218 | $356.09 |
| 1,000 | $0.65507 | $655.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57483 | $1,437.07 |
| 5,000 | $0.53243 | $2,662.15 |
| 7,500 | $0.52764 | $3,957.30 |
| 12,500 | $0.51054 | $6,381.75 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.20800 |

