
C1206C106J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15734-2-ND - Tape & Reel (TR) 399-15734-1-ND - Cut Tape (CT) 399-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106J3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.06000 | $10.60 |
| 50 | $0.82120 | $41.06 |
| 100 | $0.74740 | $74.74 |
| 500 | $0.62308 | $311.54 |
| 1,000 | $0.58462 | $584.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55297 | $1,105.94 |
| 4,000 | $0.54176 | $2,167.04 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.92050 |

