
C1206C222KGRAC3123 | |
|---|---|
DigiKey Part Number | 399-C1206C222KGRAC3123TR-ND - Tape & Reel (TR) 399-C1206C222KGRAC3123CT-ND - Cut Tape (CT) 399-C1206C222KGRAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KGRAC3123 |
Description | 2200PF 2000V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | - | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.070" (1.79mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.27200 | $12.72 |
| 50 | $0.99460 | $49.73 |
| 100 | $0.90920 | $90.92 |
| 500 | $0.76464 | $382.32 |
| 1,000 | $0.71996 | $719.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68319 | $1,366.38 |
| 4,000 | $0.65290 | $2,611.60 |
| 6,000 | $0.63774 | $3,826.44 |
| 10,000 | $0.62092 | $6,209.20 |
| 14,000 | $0.61109 | $8,555.26 |
| 20,000 | $0.60163 | $12,032.60 |
| 24,000 | $0.59715 | $14,331.60 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |

