1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223JDRACTU

DigiKey Part Number
399-C1206C223JDRACTUTR-ND - Tape & Reel (TR)
399-C1206C223JDRACTUCT-ND - Cut Tape (CT)
399-C1206C223JDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C223JDRACTU
Description
CER CAP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223JDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.63700$6.37
50$0.48100$24.05
100$0.40530$40.53
500$0.35136$175.68
1,000$0.32625$326.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30083$601.66
4,000$0.28857$1,154.28
6,000$0.27992$1,679.52
10,000$0.27061$2,706.10
14,000$0.26252$3,675.28
20,000$0.25978$5,195.60
24,000$0.25379$6,090.96
48,000$0.24879$11,941.92
50,000$0.24834$12,417.00
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.18450