
C0603C820K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C820K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C820K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C820K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C820K5HACAUTO |
Description | CAP CER 0603 82PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C820K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09800 | $0.98 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.05780 | $5.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02609 | $104.36 |
| 8,000 | $0.02383 | $190.64 |
| 12,000 | $0.02271 | $272.52 |
| 20,000 | $0.02255 | $451.00 |
| 28,000 | $0.02149 | $601.72 |
| 40,000 | $0.02139 | $855.60 |
| 48,000 | $0.02135 | $1,024.80 |
| 96,000 | $0.02119 | $2,034.24 |
| 100,000 | $0.02119 | $2,119.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

