
C1206C362FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C362FCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C362FCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C362FCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C362FCGACAUTO |
Description | CAP CER 3600PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C362FCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.03300 | $10.33 |
| 50 | $0.80500 | $40.25 |
| 100 | $0.73240 | $73.24 |
| 500 | $0.60964 | $304.82 |
| 1,000 | $0.57169 | $571.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.50077 | $2,003.08 |
| 8,000 | $0.48032 | $3,842.56 |
| 12,000 | $0.47585 | $5,710.20 |
| 20,000 | $0.47120 | $9,424.00 |
| 28,000 | $0.46432 | $13,000.96 |
| 40,000 | $0.45771 | $18,308.40 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.88600 |

