
C0603X105K8RAC7411 | |
---|---|
DigiKey Part Number | 399-C0603X105K8RAC7411TR-ND - Tape & Reel (TR) 399-C0603X105K8RAC7411CT-ND - Cut Tape (CT) 399-C0603X105K8RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K8RAC7411 |
Description | CAP CER 0603 1UF 10V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K8RAC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.55000 | $5.50 |
50 | $0.41160 | $20.58 |
100 | $0.36900 | $36.90 |
500 | $0.29726 | $148.63 |
1,000 | $0.27510 | $275.10 |
2,500 | $0.25174 | $629.35 |
5,000 | $0.23766 | $1,188.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.22026 | $3,303.90 |
30,000 | $0.21175 | $6,352.50 |
45,000 | $0.20748 | $9,336.60 |
75,000 | $0.20275 | $15,206.25 |
Unit Price without GST: | $0.90000 |
---|---|
Unit Price with GST: | $1.03500 |