
C1206C622J5GACTU | |
---|---|
DigiKey Part Number | 399-15128-2-ND - Tape & Reel (TR) 399-15128-1-ND - Cut Tape (CT) 399-15128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C622J5GACTU |
Description | CAP CER 6200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C622J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.10400 | $11.04 |
50 | $0.85720 | $42.86 |
100 | $0.78120 | $78.12 |
500 | $0.68058 | $340.29 |
1,000 | $0.63735 | $637.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54871 | $2,194.84 |
8,000 | $0.52254 | $4,180.32 |
12,000 | $0.51421 | $6,170.52 |
20,000 | $0.50739 | $10,147.80 |
28,000 | $0.50018 | $14,005.04 |
40,000 | $0.47547 | $19,018.80 |
Unit Price without GST: | $1.73000 |
---|---|
Unit Price with GST: | $1.98950 |