
C1206C622JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C622JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C622JCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C622JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C622JCGACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C622JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.49900 | $4.99 |
50 | $0.37180 | $18.59 |
100 | $0.33260 | $33.26 |
500 | $0.26646 | $133.23 |
1,000 | $0.24606 | $246.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23070 | $576.75 |
5,000 | $0.21160 | $1,058.00 |
7,500 | $0.20511 | $1,538.32 |
12,500 | $0.19792 | $2,474.00 |
17,500 | $0.19371 | $3,389.92 |
25,000 | $0.18967 | $4,741.75 |
30,000 | $0.18776 | $5,632.80 |
60,000 | $0.18349 | $11,009.40 |
Unit Price without GST: | $0.83000 |
---|---|
Unit Price with GST: | $0.95450 |