
C1206C680J1GACTU | |
|---|---|
DigiKey Part Number | 399-14702-2-ND - Tape & Reel (TR) 399-14702-1-ND - Cut Tape (CT) 399-14702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680J1GACTU |
Description | CAP CER 68PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.18500 | $18.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12515 | $500.60 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

