
C1210C101K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101K5GACTUTR-ND - Tape & Reel (TR) 399-C1210C101K5GACTUCT-ND - Cut Tape (CT) 399-C1210C101K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101K5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67500 | $6.75 |
| 50 | $0.50940 | $25.47 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.43006 | $215.03 |
| 1,000 | $0.40084 | $400.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30796 | $1,231.84 |
| 8,000 | $0.30009 | $2,400.72 |
| 12,000 | $0.29424 | $3,530.88 |
| 20,000 | $0.29300 | $5,860.00 |
| 28,000 | $0.29226 | $8,183.28 |
| 40,000 | $0.29152 | $11,660.80 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.41450 |

