1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222MDGACTU

DigiKey Part Number
399-C1210C222MDGACTUTR-ND - Tape & Reel (TR)
399-C1210C222MDGACTUCT-ND - Cut Tape (CT)
399-C1210C222MDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C222MDGACTU
Description
CAP CER 2200PF 1000V C0GNP0 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222MDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.03400$10.34
50$0.80980$40.49
100$0.73690$73.69
500$0.61392$306.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.57588$575.88
2,000$0.54458$1,089.16
3,000$0.52890$1,586.70
5,000$0.51152$2,557.60
7,000$0.50136$3,509.52
10,000$0.48936$4,893.60
12,000$0.48695$5,843.40
24,000$0.47135$11,312.40
25,000$0.47052$11,763.00
Manufacturers Standard Package
Unit Price without GST:$1.64000
Unit Price with GST:$1.88600