
C1210C223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C223K5RACTUCT-ND - Cut Tape (CT) 399-C1210C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55200 | $5.52 |
| 50 | $0.41260 | $20.63 |
| 100 | $0.36110 | $36.11 |
| 500 | $0.26774 | $133.87 |
| 1,000 | $0.24724 | $247.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24084 | $963.36 |
| 8,000 | $0.20277 | $1,622.16 |
| 12,000 | $0.19911 | $2,389.32 |
| 20,000 | $0.19819 | $3,963.80 |
| 28,000 | $0.19102 | $5,348.56 |
| 40,000 | $0.19049 | $7,619.60 |
| 48,000 | $0.18646 | $8,950.08 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |

