
C1210C622FBGACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C622FBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C622FBGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C622FBGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C622FBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.29700 | $12.97 |
50 | $1.05740 | $52.87 |
100 | $0.95880 | $95.88 |
500 | $0.81622 | $408.11 |
1,000 | $0.76936 | $769.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.71988 | $1,799.70 |
5,000 | $0.69004 | $3,450.20 |
7,500 | $0.67510 | $5,063.25 |
12,500 | $0.65854 | $8,231.75 |
17,500 | $0.64885 | $11,354.88 |
25,000 | $0.63953 | $15,988.25 |
Unit Price without GST: | $2.08000 |
---|---|
Unit Price with GST: | $2.39200 |