
C1210C622JDGACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C622JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C622JDGACAUTOCT-ND - Cut Tape (CT) 399-C1210C622JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C622JDGACAUTO |
Description | CAP CER 6200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C622JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.57000 | $3.57 |
10 | $2.26000 | $22.60 |
50 | $1.93840 | $96.92 |
100 | $1.79590 | $179.59 |
500 | $1.55488 | $777.44 |
1,000 | $1.48033 | $1,480.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.20608 | $2,412.16 |
4,000 | $1.18890 | $4,755.60 |
Unit Price without GST: | $3.57000 |
---|---|
Unit Price with GST: | $4.10550 |