1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C622MBGACAUTO

DigiKey Part Number
399-C1210C622MBGACAUTOTR-ND - Tape & Reel (TR)
399-C1210C622MBGACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C622MBGACAUTO
Description
COMSMDHIVOLTAGE6200PF 630V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6200 pF ±20% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C622MBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,290
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.72100$7.21
50$0.54740$27.37
100$0.49380$49.38
500$0.43834$219.17
1,000$0.37566$375.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35562$889.05
5,000$0.32853$1,642.65
7,500$0.31965$2,397.38
12,500$0.30981$3,872.62
17,500$0.30405$5,320.88
25,000$0.29852$7,463.00
30,000$0.29590$8,877.00
60,000$0.28942$17,365.20
Manufacturers Standard Package
Unit Price without GST:$1.16000
Unit Price with GST:$1.33400