1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm
Finding the Most Accurate Capacitance Measurement

C1206C684J5RECAUTO7210

DigiKey Part Number
399-C1206C684J5RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C684J5RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C684J5RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684J5RECAUTO7210
Description
CAP CER 1206 680NF 50V X7R 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684J5RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,308
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.49000$4.90
50$0.36480$18.24
100$0.31120$31.12
500$0.24614$123.07
1,000$0.24113$241.13
2,500$0.21994$549.85
5,000$0.20718$1,035.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18896$1,889.60
20,000$0.18585$3,717.00
30,000$0.18370$5,511.00
50,000$0.17890$8,945.00
70,000$0.17609$12,326.30
100,000$0.17339$17,339.00
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150