
C1825C102JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C102JGGACTUTR-ND - Tape & Reel (TR) 399-C1825C102JGGACTUCT-ND - Cut Tape (CT) 399-C1825C102JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C102JGGACTU |
Description | CAP CER 1000PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.05300 | $40.53 |
| 50 | $3.95020 | $197.51 |
| 500 | $3.66086 | $1,830.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22293 | $3,222.93 |
| Unit Price without GST: | $7.23000 |
|---|---|
| Unit Price with GST: | $8.31450 |




