
C1825C102JZGACTU | |
---|---|
DigiKey Part Number | 399-C1825C102JZGACTUTR-ND - Tape & Reel (TR) 399-C1825C102JZGACTUCT-ND - Cut Tape (CT) 399-C1825C102JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C102JZGACTU |
Description | CAP CER 1000PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C102JZGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.71000 | $7.71 |
10 | $5.12900 | $51.29 |
50 | $4.62340 | $231.17 |
100 | $4.21970 | $421.97 |
500 | $3.97030 | $1,985.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.35599 | $3,355.99 |
2,000 | $3.26130 | $6,522.60 |
3,000 | $3.24371 | $9,731.13 |
Unit Price without GST: | $7.71000 |
---|---|
Unit Price with GST: | $8.86650 |