C2220X105MARACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C473G5GACTU

DigiKey Part Number
399-C2220C473G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C473G5GACTU
Description
CAP CER 0.047UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C473G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.22795$6,227.95
Manufacturers Standard Package
Unit Price without GST:$6.22795
Unit Price with GST:$7.16214