
C2220X105KARACTU | |
---|---|
DigiKey Part Number | 399-C2220X105KARACTUTR-ND - Tape & Reel (TR) 399-C2220X105KARACTUCT-ND - Cut Tape (CT) 399-C2220X105KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X105KARACTU |
Description | CAP CER 1UF 250V X7R 2220 10% FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X105KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.28000 | $6.28 |
10 | $4.07100 | $40.71 |
50 | $3.66860 | $183.43 |
100 | $3.43930 | $343.93 |
500 | $3.05138 | $1,525.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93122 | $2,931.22 |
2,000 | $2.83229 | $5,664.58 |
3,000 | $2.75102 | $8,253.06 |
5,000 | $2.61883 | $13,094.15 |
7,000 | $2.48891 | $17,422.37 |
Unit Price without GST: | $6.28000 |
---|---|
Unit Price with GST: | $7.22200 |