
C2225C273KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C273KGRACTUTR-ND - Tape & Reel (TR) 399-C2225C273KGRACTUCT-ND - Cut Tape (CT) 399-C2225C273KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C273KGRACTU |
Description | CAP CER 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C273KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.98100 | $39.81 |
| 50 | $3.29620 | $164.81 |
| 100 | $3.08430 | $308.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.72586 | $1,362.93 |
| 1,000 | $2.61486 | $2,614.86 |
| 1,500 | $2.55923 | $3,838.84 |
| 2,500 | $2.49759 | $6,243.98 |
| 3,500 | $2.46156 | $8,615.46 |
| 5,000 | $2.42688 | $12,134.40 |
| 6,000 | $2.41043 | $14,462.58 |
| Unit Price without GST: | $5.71000 |
|---|---|
| Unit Price with GST: | $6.56650 |

