
C430C682J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4515-2-ND - Tape & Reel (TR) 399-4515-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C682J5G5TA7200 |
Description | CAP CER 6800PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C682J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.03100 | $10.31 |
| 50 | $0.79660 | $39.83 |
| 100 | $0.72470 | $72.47 |
| 500 | $0.60328 | $301.64 |
| 1,000 | $0.56572 | $565.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.52608 | $1,315.20 |
| 5,000 | $0.50218 | $2,510.90 |
| 7,500 | $0.49021 | $3,676.57 |
| 12,500 | $0.47694 | $5,961.75 |
| 17,500 | $0.46918 | $8,210.65 |
| 25,000 | $0.46171 | $11,542.75 |
| 30,000 | $0.45818 | $13,745.40 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |

