
C4AEHBW5550A3MJ | |
---|---|
DigiKey Part Number | 399-7569-ND |
Manufacturer | |
Manufacturer Product Number | C4AEHBW5550A3MJ |
Description | CAP FILM 55UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AEHBW5550A3MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
81 | $31.09296 | $2,518.53 |
Unit Price without GST: | $31.09296 |
---|---|
Unit Price with GST: | $35.75690 |