C4BSPBX3470ZBFJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSPBX3470ZBFJ

DigiKey Part Number
399-6454-ND
Manufacturer
Manufacturer Product Number
C4BSPBX3470ZBFJ
Description
CAP FILM 0.47UF 5% 1.2KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSPBX3470ZBFJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
6.7 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$23.96000$23.96
48$16.40292$787.34
96$15.72333$1,509.44
144$15.38278$2,215.12
528$14.51936$7,666.22
1,008$14.19326$14,306.81
Manufacturers Standard Package
Unit Price without GST:$23.96000
Unit Price with GST:$27.55400