
C4GAJUD4680AA3J | |
|---|---|
DigiKey Part Number | 399-C4GAJUD4680AA3J-ND |
Manufacturer | |
Manufacturer Product Number | C4GAJUD4680AA3J |
Description | CAP FILM METAL AXL POLYPROP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GAJUD4680AA3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.378" Dia x 2.283" L (35.00mm x 58.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | $9.96520 | $5,082.25 |
| Unit Price without GST: | $9.96520 |
|---|---|
| Unit Price with GST: | $11.45998 |

