C711U152MYVDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C711U471KYYDAA7317

DigiKey Part Number
399-C711U471KYYDAA7317CT-ND - Cut Tape (CT)
399-C711U471KYYDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C711U471KYYDAA7317
Description
CAP CER 470PF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C711U471KYYDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.31000$13.10
100$0.93930$93.93
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.71937$7,193.70
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300