
CBR02C599B5GAC | |
---|---|
DigiKey Part Number | 399-CBR02C599B5GACTR-ND - Tape & Reel (TR) 399-CBR02C599B5GACCT-ND - Cut Tape (CT) 399-CBR02C599B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C599B5GAC |
Description | CAP CER 5.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C599B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.26900 | $2.69 |
50 | $0.19400 | $9.70 |
100 | $0.17100 | $17.10 |
500 | $0.13240 | $66.20 |
1,000 | $0.12051 | $120.51 |
2,500 | $0.10798 | $269.95 |
5,000 | $0.10043 | $502.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.09112 | $1,366.80 |
30,000 | $0.08656 | $2,596.80 |
45,000 | $0.08428 | $3,792.60 |
75,000 | $0.08175 | $6,131.25 |
105,000 | $0.08027 | $8,428.35 |
150,000 | $0.07884 | $11,826.00 |
180,000 | $0.07817 | $14,070.60 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |