
CBR04C160J5GAC | |
|---|---|
DigiKey Part Number | 399-6171-2-ND - Tape & Reel (TR) 399-6171-1-ND - Cut Tape (CT) 399-6171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C160J5GAC |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C160J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10340 | $5.17 |
| 100 | $0.09000 | $9.00 |
| 500 | $0.06416 | $32.08 |
| 1,000 | $0.06048 | $60.48 |
| 2,500 | $0.05314 | $132.85 |
| 5,000 | $0.04874 | $243.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04512 | $451.20 |
| 20,000 | $0.03894 | $778.80 |
| 30,000 | $0.03876 | $1,162.80 |
| 50,000 | $0.03856 | $1,928.00 |
| 70,000 | $0.03803 | $2,662.10 |
| 100,000 | $0.03710 | $3,710.00 |
| 120,000 | $0.03666 | $4,399.20 |
| 240,000 | $0.03557 | $8,536.80 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

