
| CBR04C629B5GAC | |
|---|---|
| DigiKey Part Number | 399-16105-2-ND - Tape & Reel (TR) 399-16105-1-ND - Cut Tape (CT) 399-16105-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR04C629B5GAC | 
| Description | CAP CER 6.2PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR04C629B5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.28000 | $0.28 | 
| 10 | $0.15800 | $1.58 | 
| 50 | $0.11160 | $5.58 | 
| 100 | $0.09740 | $9.74 | 
| 500 | $0.07318 | $36.59 | 
| 1,000 | $0.06574 | $65.74 | 
| 2,500 | $0.05792 | $144.80 | 
| 5,000 | $0.05322 | $266.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04935 | $493.50 | 
| 20,000 | $0.04616 | $923.20 | 
| 30,000 | $0.04457 | $1,337.10 | 
| 50,000 | $0.04280 | $2,140.00 | 
| 70,000 | $0.04177 | $2,923.90 | 
| 100,000 | $0.04078 | $4,078.00 | 
| 120,000 | $0.04031 | $4,837.20 | 
| 240,000 | $0.03873 | $9,295.20 | 
| 250,000 | $0.03864 | $9,660.00 | 
| Unit Price without GST: | $0.28000 | 
|---|---|
| Unit Price with GST: | $0.32200 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand