CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C759B5GAC

DigiKey Part Number
399-16116-2-ND - Tape & Reel (TR)
399-16116-1-ND - Cut Tape (CT)
399-16116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C759B5GAC
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C759B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,630
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15800$1.58
50$0.11160$5.58
100$0.09740$9.74
500$0.06802$34.01
1,000$0.06283$62.83
2,500$0.05786$144.65
5,000$0.05322$266.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04897$489.70
20,000$0.04616$923.20
30,000$0.04457$1,337.10
50,000$0.04280$2,140.00
70,000$0.04233$2,963.10
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200