
CBR04C759B5GAC | |
|---|---|
DigiKey Part Number | 399-16116-2-ND - Tape & Reel (TR) 399-16116-1-ND - Cut Tape (CT) 399-16116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C759B5GAC |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C759B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.15800 | $1.58 |
| 50 | $0.11160 | $5.58 |
| 100 | $0.09740 | $9.74 |
| 500 | $0.06802 | $34.01 |
| 1,000 | $0.06283 | $62.83 |
| 2,500 | $0.05786 | $144.65 |
| 5,000 | $0.05322 | $266.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04897 | $489.70 |
| 20,000 | $0.04616 | $923.20 |
| 30,000 | $0.04457 | $1,337.10 |
| 50,000 | $0.04280 | $2,140.00 |
| 70,000 | $0.04233 | $2,963.10 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

