
CBR04C908B1GAC | |
|---|---|
DigiKey Part Number | 399-8844-2-ND - Tape & Reel (TR) 399-8844-1-ND - Cut Tape (CT) 399-8844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C908B1GAC |
Description | CAP CER 0.9PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C908B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.22600 | $2.26 |
| 50 | $0.16200 | $8.10 |
| 100 | $0.14230 | $14.23 |
| 500 | $0.10048 | $50.24 |
| 1,000 | $0.09844 | $98.44 |
| 2,500 | $0.08811 | $220.27 |
| 5,000 | $0.08164 | $408.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07631 | $763.10 |
| 20,000 | $0.07155 | $1,431.00 |
| 30,000 | $0.06973 | $2,091.90 |
| 50,000 | $0.06730 | $3,365.00 |
| 70,000 | $0.06588 | $4,611.60 |
| 100,000 | $0.06568 | $6,568.00 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

