CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C360J5GACAUTO

DigiKey Part Number
399-CBR06C360J5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR06C360J5GACAUTOCT-ND - Cut Tape (CT)
399-CBR06C360J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C360J5GACAUTO
Description
CAP CER 36PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C360J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.53600$5.36
50$0.39980$19.99
100$0.35830$35.83
500$0.28820$144.10
1,000$0.26658$266.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23414$936.56
8,000$0.20277$1,622.16
12,000$0.20006$2,400.72
20,000$0.19914$3,982.80
28,000$0.19670$5,507.60
40,000$0.19617$7,846.80
48,000$0.19591$9,403.68
Manufacturers Standard Package
Unit Price without GST:$0.88000
Unit Price with GST:$1.01200