CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C909B5GAC

DigiKey Part Number
399-17537-2-ND - Tape & Reel (TR)
399-17537-1-ND - Cut Tape (CT)
399-17537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C909B5GAC
Description
CAP CER 9PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C909B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,890
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23200$2.32
50$0.16680$8.34
100$0.14630$14.63
500$0.11244$56.22
1,000$0.10201$102.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07883$315.32
8,000$0.07424$593.92
12,000$0.07292$875.04
20,000$0.07250$1,450.00
28,000$0.07130$1,996.40
40,000$0.07071$2,828.40
48,000$0.06985$3,352.80
96,000$0.06696$6,428.16
100,000$0.06680$6,680.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000