
CBR06C909DAGAC | |
---|---|
DigiKey Part Number | 399-8738-2-ND - Tape & Reel (TR) 399-8738-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR06C909DAGAC |
Description | CAP CER 9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C909DAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.46900 | $4.69 |
50 | $0.34860 | $17.43 |
100 | $0.24350 | $24.35 |
1,000 | $0.22937 | $229.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20037 | $801.48 |
Unit Price without GST: | $0.77000 |
---|---|
Unit Price with GST: | $0.88550 |